Adam Equipment Co Ltd GBK 32 Bench Weighing Scale, 32kg Weight Capacity, RSCAL
- RS Stock No.:
- 185-4064
- Mfr. Part No.:
- GBK 32
- Brand:
- Adam Equipment Co Ltd
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-4064
- Mfr. Part No.:
- GBK 32
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 32kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Display Type | LCD Backlight | |
| Plug Type | Type C, Type I, 3-Pin (Global) | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 65mm | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Length | 400mm | |
| Weighing Modes | kg, g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Net Weight | 7.6kg | |
| Model Number | GBK 32 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 32kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Display Type LCD Backlight | ||
Plug Type Type C, Type I, 3-Pin (Global) | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 65mm | ||
Weigh Pan Width 300mm | ||
Weigh Pan Length 400mm | ||
Weighing Modes kg, g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Net Weight 7.6kg | ||
Model Number GBK 32 | ||
Calibrated RSCAL | ||
Durable and flexible, Adam Equipments GBK bench scales provide a superb value for businesses that need a scale to perform multiple functions. GBK is well-suited for use on production floors, at bakeries, in shipping and receiving operations, at wholesale operations, and even during auctions. All GBK models feature a full numeric keypad and checkweighing lights to simplify operation. The ample, grade 304 stainless steel pan can be easily cleaned, and RS-232 interface provides connectivity to printers and PCs.
Models
GBK 16 (16kg capacity), GBK 32 (32kg capacity), GBK 60 (60kg capacity), GBK 120 (120kg capacity)
Application Information
GBK scales are perfect for industrial checkweighing tasks where speed, accuracy and robustness are crucial.
Related links
- Adam Equipment Co Ltd GBK 32 Bench Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd Bench Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd BCT 32 Printing Weighing Scale, 32kg Weight Capacity RSCAL
- Adam Equipment Co Ltd BCT 32 Printing Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scale, 32kg Weight Capacity

