Adam Equipment Co Ltd BCT 32 Printing Weighing Scale, 32kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£1,015.06

(exc. VAT)

£1,218.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,015.06

*price indicative

RS Stock No.:
196-6387
Mfr. Part No.:
BCT 32
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

32kg

Scale Type

Printing

Resolution

1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

Weighpan Dimensions

300 x 400mm

Weighpan Length

400mm

Weighpan Width

300mm

Weighpan Height

65mm

Net Weight

14kg

Model Number p

BCT 32

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
GB
The Adam equipment BCT series Weighing machine is advanced label printing scales offer a removable, easy-to-clean stainless steel platform, providing an excellent value for industrial counting tasks.

RS-232 interface is available to provide speedy connection to computers and printers
Sealed keypad protects against dirt and spills

Related links