Adam Equipment Co Ltd Precision Balance Weighing Scale, 32kg Weight Capacity
- RS Stock No.:
- 687-292
- Mfr. Part No.:
- NBL 32001e
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£1,691.25
(exc. VAT)
£2,029.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,691.25 |
*price indicative
- RS Stock No.:
- 687-292
- Mfr. Part No.:
- NBL 32001e
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 32kg | |
| Scale Type | Precision Balance | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 32kg | ||
Scale Type Precision Balance | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd Nimbus precision balance feature durable construction and easy operation. Innovative design enables a compact footprint, so the balance occupies minimal space but retains a high level of performance. Solid metal construction throughout the balance provides the durability to withstand chemicals and rigorous daily use. e. Efficient mechanics plus improved electronics provide more consistent readings.
Lockdown device to secure balance
Grab handles for safely lifting the balance
External calibration allows for verification and adjustment with weights
Zero tracking feature ensures display returns to zero reading
Multilingual display permits use in various regions
Grab handles for safely lifting the balance
External calibration allows for verification and adjustment with weights
Zero tracking feature ensures display returns to zero reading
Multilingual display permits use in various regions
Related links
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd Bench Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd BCT 32 Printing Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd GBK 32 Bench Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd BCT 32 Printing Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GBK 32 Bench Weighing Scale With RS Calibration
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 12kg Weight Capacity
