Adam Equipment Co Ltd GBK 120 Bench Weighing Scale, 120kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£488.54

(exc. VAT)

£586.25

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£488.54

*price indicative

RS Stock No.:
185-4067
Mfr. Part No.:
GBK 120
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

120kg

Scale Type

Bench

Resolution

5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

Weighpan Dimensions

300 x 400mm

Weighpan Length

400mm

Weighpan Width

300mm

Weighpan Height

65mm

Net Weight

7.6kg

Model Number p

GBK 120

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Durable and flexible, Adam Equipment’s GBK bench scales provide a superb value for businesses that need a scale to perform multiple functions. GBK is well-suited for use on production floors, at bakeries, in shipping and receiving operations, at wholesale operations, and even during auctions. All GBK models feature a full numeric keypad and checkweighing lights to simplify operation. The ample, grade 304 stainless steel pan can be easily cleaned, and RS-232 interface provides connectivity to printers and PCs.

Models


GBK 16 (16kg capacity), GBK 32 (32kg capacity), GBK 60 (60kg capacity), GBK 120 (120kg capacity)

Application Information


GBK scales are perfect for industrial checkweighing tasks where speed, accuracy and robustness are crucial.

Related links