Kern EOC 100K-2A Platform Weighing Scale, 120kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 205-9702
- Mfr. Part No.:
- EOC 100K-2A
- Brand:
- Kern
Subtotal (1 unit)*
£453.75
(exc. VAT)
£544.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £453.75 |
*price indicative
- RS Stock No.:
- 205-9702
- Mfr. Part No.:
- EOC 100K-2A
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 120kg | |
| Scale Type | Platform | |
| Resolution | 10 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Model Number p | EOC 100K-2A | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 120kg | ||
Scale Type Platform | ||
Resolution 10 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Model Number p EOC 100K-2A | ||
- COO (Country of Origin):
- CN
The Kern platform scale EOC with maximum weighing capacity of 120kg, minimum readability of 10g and net weight of 9kg is robust and high-resolution platform scale with practical flip/flop display device for greatest ease of use. It has level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result.
Percentage determination makes it possible to store a given weight value and to determine deviations from this target value
Practical flip/flop display device
Practical flip/flop display device
Related links
- Kern EOC 100K-2A Platform Weighing Scale, 120kg Weight Capacity
- Kern DE 120K10A Platform Weighing Scale With RS Calibration
- Kern DE 120K10A Platform Weighing Scale, 120kg Weight Capacity
- Kern EOC 100K-3L Platform Weighing Scale With RS Calibration
- Kern EOC 100K-2 Platform Weighing Scale With RS Calibration
- Kern EOC 100K-2XL Platform Weighing Scale With RS Calibration
- Kern EOC 100K-2XXL Platform Weighing Scale With RS Calibration
- Kern EOC 100K-2L Platform Weighing Scale With RS Calibration
