Kern EOC 100K-2XL Platform Weighing Scale, 150kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£651.51

(exc. VAT)

£781.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£651.51

*price indicative

RS Stock No.:
205-9720
Mfr. Part No.:
EOC 100K-2XL
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

150kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

20 g

Parts Counting

Yes

Plug Type

UK, EU, US

Display Type

LCD

Minimum Operating Temperature

5°C

Weigh Pan Length

500mm

Weigh Pan Width

600mm

Weighing Modes

kg, pcs, lb, g, oz

Weigh Pan Height

150mm

Maximum Operating Temperature

40°C

Net Weight

19kg

Standards/Approvals

CE

Model Number

EOC 100K-2XL

Calibrated

RSCAL

COO (Country of Origin):
CN
The Kern platform scale EOC with maximum weighing capacity of 150kg, minimum readability of 20g and net weight of 18.4kg is robust and high-resolution platform scale with practical flip/flop display device for greatest ease of use. It has level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result.

Percentage determination makes it possible to store a given weight value and to determine deviations from this target value

Practical flip/flop display device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy