Kern EOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£501.81

(exc. VAT)

£602.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£501.81

*price indicative

RS Stock No.:
205-9670
Mfr. Part No.:
EOC 100K-3L
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

150kg

Scale Type

Platform

Resolution

2 g

Calibrated

RSCAL

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Model Number p

EOC 100K-3L

COO (Country of Origin):
CN
The Kern platform scale EOC with maximum weighing capacity of 150kg, minimum readability of 2g and net weight of 9kg is robust and high-resolution platform scale with practical flip/flop display device for greatest ease of use. It has level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result.

Percentage determination makes it possible to store a given weight value and to determine deviations from this target value
Practical flip/flop display device

Related links