Adam Equipment Co Ltd Bench, Counting Bench Scales, 60kg Weight Capacity
- RS Stock No.:
- 687-320
- Mfr. Part No.:
- GBC 60
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£461.25
(exc. VAT)
£553.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £461.25 |
*price indicative
- RS Stock No.:
- 687-320
- Mfr. Part No.:
- GBC 60
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 60kg | |
| Scale Type | Bench, Counting | |
| Resolution | 2 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 60kg | ||
Scale Type Bench, Counting | ||
Resolution 2 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd GBC Bench Counting Scale is a fully featured counting scale with numeric keypad for unit weight and sample entry. The large, brightly backlit display shows unit weight, total weight and number of pieces. With a grade 304 stainless steel pan and pillar-mounted ABS plastic indicator. It provides a durable, reliable solution for industrial counting tasks. Power is supplied by a mains power cord or the built-in, rechargeable battery.
RS 232 interface is available to provide speedy connection to computers and printers
Rugged construction stands up to industrial use
Audible overload alarm warns when capacity is exceeded
External calibration allows for verification and adjustment with weights
Zero tracking feature ensures display returns to zero reading
Rugged construction stands up to industrial use
Audible overload alarm warns when capacity is exceeded
External calibration allows for verification and adjustment with weights
Zero tracking feature ensures display returns to zero reading
Related links
- Adam Equipment Co Ltd Bench 16kg Weight Capacity
- Adam Equipment Co Ltd Bench 32kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 60kg Weight Capacity
- Adam Equipment Co Ltd Bench Weighing Scale, 60kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 60kg Weight Capacity
- Ohaus D24PE60FL Bench Bench Scales, 60kg Weight Capacity
- Ohaus D24PE60FR Bench Bench Scales, 60kg Weight Capacity
- Ohaus i-D33P60B1L2 Bench Bench Scales, 60kg Weight Capacity
