Adam Equipment Co Ltd Printing Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 687-287
- Mfr. Part No.:
- BTT 60
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£1,101.88
(exc. VAT)
£1,322.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,101.88 |
*price indicative
- RS Stock No.:
- 687-287
- Mfr. Part No.:
- BTT 60
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 60kg | |
| Scale Type | Printing | |
| Resolution | 2 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 60kg | ||
Scale Type Printing | ||
Resolution 2 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd BTT Touchscreen Label Printing Bench and Floor Scale combine sturdy construction with a user-friendly interface and versatile connectivity options. Ideal for manufacturing, shipping, packing, and warehouse environments, they feature a built-in printer for customizable labels displaying weight, logos, QR codes, and barcodes. Connectivity includes RS-232, USB, with optional Ethernet, Wi-Fi, and Bluetooth, while the durable ABS plastic indicator and stainless steel pan ensure long-lasting performance.
Check weighing with audible alarm
Colour coded keys facilitate quick recognition of the most frequently used buttons
Rugged construction stands up to industrial use
Sealed keypad protects against dirt and spills
Overload protection helps prevent damage to internal components
Colour coded keys facilitate quick recognition of the most frequently used buttons
Rugged construction stands up to industrial use
Sealed keypad protects against dirt and spills
Overload protection helps prevent damage to internal components
Related links
- Adam Equipment Co Ltd Bench Weighing Scale, 60kg Weight Capacity
- Adam Equipment Co Ltd GBK 60 Bench Weighing Scale, 60kg Weight Capacity
- Adam Equipment Co Ltd GBK 60 Bench Weighing Scale With RS Calibration
- Adam Equipment Co Ltd Printing Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 8kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 75kg Weight Capacity
