Adam Equipment Co Ltd Bench Weighing Scale, 16kg Weight Capacity
- RS Stock No.:
- 687-136
- Mfr. Part No.:
- GBK-Plus 16
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£440.75
(exc. VAT)
£528.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £440.75 |
*price indicative
- RS Stock No.:
- 687-136
- Mfr. Part No.:
- GBK-Plus 16
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 16kg | |
| Scale Type | Bench | |
| Resolution | 0.5 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 16kg | ||
Scale Type Bench | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Check weighing scale is designed to stand up to the demands of rigorous industrial applications. Check weighing is speed, as their displays change colour to quickly indicate if the sample is under (yellow), over (red) or within (green) pre-set limits. The advanced, full-numeric keypad simplifies check weighing limits entry, while freely selectable sample sizes make parts counting quick, easy and accurate. The grade 304 stainless steel pan provides an ample weighing surface.
Solid ABS housing is durable for industrial use
Selectable language for printing
Rechargeable battery included for operation almost anywhere
RS 232 interface provides speedy connection to computers and printers
External calibration allows for verification and adjustment with weights
Selectable language for printing
Rechargeable battery included for operation almost anywhere
RS 232 interface provides speedy connection to computers and printers
External calibration allows for verification and adjustment with weights
Related links
- Adam Equipment Co Ltd Bench Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd GBK 16 Bench Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd GBK 16 Bench Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGS 16 Platform Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd GGS 16 Platform Waterproof Weighing Scale With RS Calibration
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 16kg Weight Capacity
