Kern EFS 2000-0S05 Weighing Scale Weighing Scale, 2.2kg Weight Capacity, RSCAL
- RS Stock No.:
- 271-089
- Mfr. Part No.:
- EFS 2000-0S05
- Brand:
- Kern
Subtotal (1 unit)*
£214.56
(exc. VAT)
£257.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.56 |
*price indicative
- RS Stock No.:
- 271-089
- Mfr. Part No.:
- EFS 2000-0S05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 2.2kg | |
| Scale Type | Weighing Scale | |
| Resolution | 2.2 | |
| Parts Counting | No | |
| Display Type | LCD | |
| Minimum Operating Temperature | 10°C | |
| Weighing Modes | ozt, oz, lb, gn, g, dwt | |
| Weigh Pan Height | 46.5mm | |
| Weigh Pan Length | 145mm | |
| Weigh Pan Width | 205mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 550g | |
| Standards/Approvals | CE, RoHS | |
| Model Number | EFS 2000-0S05 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 2.2kg | ||
Scale Type Weighing Scale | ||
Resolution 2.2 | ||
Parts Counting No | ||
Display Type LCD | ||
Minimum Operating Temperature 10°C | ||
Weighing Modes ozt, oz, lb, gn, g, dwt | ||
Weigh Pan Height 46.5mm | ||
Weigh Pan Length 145mm | ||
Weigh Pan Width 205mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 550g | ||
Standards/Approvals CE, RoHS | ||
Model Number EFS 2000-0S05 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern School balances are designed for experimental teaching, offering ease of use and space-saving functionality with a stackable design. Featuring an LCD display with a screen size of 55x23 mm, the balance provides clear readings with 15 mm digit height and 5 + 1/2 display segments. The user interface is in a symbol language, making it accessible for diverse learning environments. Although the display does not have a backlight, the balance remains a reliable and practical tool for educational purposes.
CE certified
Related links
- Kern EFS 2000-0S05 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Kern EFS 2000-0 Compact Balance Weighing Scale, 2.2kg Weight Capacity
- Ohaus CX2200 Weighing Scale Weighing Scale RSCAL
- Ohaus PR2202 Weighing Scale Weighing Scale RSCAL
- Ohaus NV1201 Weighing Scale Weighing Scale RSCAL
- Ohaus AX2202 Weighing Scale Weighing Scale RSCAL
- Kern EFS 5000-0S05 Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW150C1L7-EU Weighing Scale Weighing Scale RSCAL
