Ohaus CX2200 Weighing Scale Weighing Scale, 2.2kg Weight Capacity, RSCAL
- RS Stock No.:
- 141-683
- Mfr. Part No.:
- 30428211
- Brand:
- Ohaus
Subtotal (1 unit)*
£125.87
(exc. VAT)
£151.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.87 |
*price indicative
- RS Stock No.:
- 141-683
- Mfr. Part No.:
- 30428211
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 2.2kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | UK, EU | |
| Weighing Modes | g, N, oz, lb | |
| Weigh Pan Width | 144mm | |
| Minimum Operating Temperature | 18°C | |
| Weigh Pan Length | 142mm | |
| Maximum Operating Temperature | 25°C | |
| Net Weight | 8kg | |
| Standards/Approvals | IEC/EN 61010-1, IEC/EN 61326-1 Class B, Basic environments, FCC Part 15 Class B, Canada ICES-003 Class B, CE, RCM | |
| Model Number | CX2200 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 2.2kg | ||
Scale Type Weighing Scale | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type UK, EU | ||
Weighing Modes g, N, oz, lb | ||
Weigh Pan Width 144mm | ||
Minimum Operating Temperature 18°C | ||
Weigh Pan Length 142mm | ||
Maximum Operating Temperature 25°C | ||
Net Weight 8kg | ||
Standards/Approvals IEC/EN 61010-1, IEC/EN 61326-1 Class B, Basic environments, FCC Part 15 Class B, Canada ICES-003 Class B, CE, RCM | ||
Model Number CX2200 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Compass CX series offers a battery life of up to 1,000 continuous hours, allowing for uninterrupted operation. Featuring a slim, stackable and light-weight design, the CX fits ideally in lab, industrial, education, and even household settings. The streamlined two-button operation means that the balance can be operated easily, and large backlit LCD display enables easy viewing of weighing results. Alkaline battery included.
Liquid crystal display
ABS housing and pan
Transportation lock
Slip-resistant feet
Stability indicator
Mechanical and software overload and underload protection
Auto shut-off
Related links
- Ohaus CX2200 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus PR2202 Weighing Scale Weighing Scale RSCAL
- Ohaus NV1201 Weighing Scale Weighing Scale RSCAL
- Ohaus AX2202 Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW150C1L7-EU Weighing Scale Weighing Scale RSCAL
- Ohaus R71MD35-EU Weighing Scale Weighing Scale RSCAL
- Kern EFS 2000-0S05 Weighing Scale Weighing Scale RSCAL
- Ohaus NV1201 Weighing Scale Weighing Scale, 2.2kg Weight Capacity