Ohaus AX2202 Weighing Scale Weighing Scale, 2.2kg Weight Capacity, RSCAL
- RS Stock No.:
- 199-526
- Mfr. Part No.:
- 30127968
- Brand:
- Ohaus
Subtotal (1 unit)*
£2,120.41
(exc. VAT)
£2,544.49
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £2,120.41 |
*price indicative
- RS Stock No.:
- 199-526
- Mfr. Part No.:
- 30127968
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 2.2kg | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB Host, USB | |
| Plug Type | AC Adapter | |
| Display Type | Graphic LCD | |
| Weighing Modes | Parts Counting, Percentage Weighing | |
| Weigh Pan Length | 195mm | |
| Weigh Pan Width | 175mm | |
| Weigh Pan Diameter | 90mm | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 5.8kg | |
| Standards/Approvals | OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | |
| Model Number | AX2202 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 2.2kg | ||
Scale Type Weighing Scale | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type RS232, USB Host, USB | ||
Plug Type AC Adapter | ||
Display Type Graphic LCD | ||
Weighing Modes Parts Counting, Percentage Weighing | ||
Weigh Pan Length 195mm | ||
Weigh Pan Width 175mm | ||
Weigh Pan Diameter 90mm | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 30°C | ||
Net Weight 5.8kg | ||
Standards/Approvals OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | ||
Model Number AX2202 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus AX2202 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus CX2200 Weighing Scale Weighing Scale RSCAL
- Ohaus PR2202 Weighing Scale Weighing Scale RSCAL
- Ohaus NV1201 Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW150C1L7-EU Weighing Scale Weighing Scale RSCAL
- Ohaus R71MD35-EU Weighing Scale Weighing Scale RSCAL
- Kern EFS 2000-0S05 Weighing Scale Weighing Scale RSCAL
- Ohaus NV1201 Weighing Scale Weighing Scale, 2.2kg Weight Capacity