Ohaus NV1201 Weighing Scale Weighing Scale, 2.2kg Weight Capacity, RSCAL
- RS Stock No.:
- 131-013
- Mfr. Part No.:
- 30456388
- Brand:
- Ohaus
Subtotal (1 unit)*
£303.45
(exc. VAT)
£364.14
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | £303.45 |
*price indicative
- RS Stock No.:
- 131-013
- Mfr. Part No.:
- 30456388
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 2.2kg | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Interface Type | Ethernet, RS232, USB | |
| Display Type | LCD | |
| Plug Type | UK | |
| Weighing Modes | Percentage Weighing, Parts Counting, Check Weighing | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Height | 70mm | |
| Weigh Pan Width | 128mm | |
| Weigh Pan Length | 190mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1.5kg | |
| Standards/Approvals | IEC/EN 61010-1, : IEC/EN 61326-1 Classe B, environnements de base, FCC Partie 15 Classe B, Canada ICES-003 Classe B, CE | |
| Model Number | NV1201 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 2.2kg | ||
Scale Type Weighing Scale | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Interface Type Ethernet, RS232, USB | ||
Display Type LCD | ||
Plug Type UK | ||
Weighing Modes Percentage Weighing, Parts Counting, Check Weighing | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Height 70mm | ||
Weigh Pan Width 128mm | ||
Weigh Pan Length 190mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1.5kg | ||
Standards/Approvals IEC/EN 61010-1, : IEC/EN 61326-1 Classe B, environnements de base, FCC Partie 15 Classe B, Canada ICES-003 Classe B, CE | ||
Model Number NV1201 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus NV1201 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus CX2200 Weighing Scale Weighing Scale RSCAL
- Ohaus PR2202 Weighing Scale Weighing Scale RSCAL
- Ohaus AX2202 Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW150C1L7-EU Weighing Scale Weighing Scale RSCAL
- Ohaus R71MD35-EU Weighing Scale Weighing Scale RSCAL
- Kern EFS 2000-0S05 Weighing Scale Weighing Scale RSCAL
- Ohaus R71MD35-EU Weighing Scale Weighing Scale, 2.2kg Weight Capacity