Ohaus R71MD35-EU Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- RS Stock No.:
- 193-205
- Mfr. Part No.:
- 30524610
- Brand:
- Ohaus
Subtotal (1 unit)*
£1,139.29
(exc. VAT)
£1,367.15
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | £1,139.29 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 193-207
Each
£1,192.29
(exc. VAT)
£1,430.75
(inc. VAT)
- RS Stock No.:
- 193-205
- Mfr. Part No.:
- 30524610
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 2.2kg | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Plug Type | USB | |
| Display Type | LCD | |
| Weigh Pan Diameter | 180mm | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 90mm | |
| Weighing Modes | Carat, g, kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 2.7kg | |
| Standards/Approvals | OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 Class B, basic environments, FCC Part 15 Class A, Canada ICES-003 Class A, CE, CSA | |
| Model Number | R71MD35-EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 2.2kg | ||
Scale Type Weighing Scale | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Plug Type USB | ||
Display Type LCD | ||
Weigh Pan Diameter 180mm | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 90mm | ||
Weighing Modes Carat, g, kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 2.7kg | ||
Standards/Approvals OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 Class B, basic environments, FCC Part 15 Class A, Canada ICES-003 Class A, CE, CSA | ||
Model Number R71MD35-EU | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus R71MD35-EU Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW150C1L7-EU Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus i-D33XW150C1L7-EU Weighing Scale Weighing Scale RSCAL
- Ohaus NV2202 EU Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Ohaus NV1201 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus PR2202 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus CX2200 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus AX2202 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
