Ohaus i-D33XW150C1L7-EU Weighing Scale Weighing Scale, 2.2kg Weight Capacity, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£250.45

(exc. VAT)

£300.54

(inc. VAT)

RS Stock No.:
193-134
Mfr. Part No.:
30611715
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

2.2kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

0.1 g

Parts Counting

Yes

Interface Type

USB, Ethernet, RS232

Display Type

LCD Backlight

Plug Type

Type G - British 3-Pin

Weighing Modes

Check Weighing, Percentage Weighing, Parts Counting

Minimum Operating Temperature

0°C

Weigh Pan Length

144mm

Maximum Operating Temperature

40°C

Standards/Approvals

CEI/EN 61010-1 , CAN/CSA C22.2 N° 61010-1 , UL Std. N° 61010-1, CEI/EN 61326-1, Classe B , FCC, partie 15, classe B , Industry Canada ICES003 Classe B

Net Weight

1kg

Model Number

i-D33XW150C1L7-EU

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Portable Balance is designed to offer an exceptional price-performance ratio for general weighing applications in laboratories, industrial, and educational settings. Ruggedly constructed and multifunctional, the Navigator is a powerful balance that handles a wide range of weighing tasks. It features fast stabilization time, overload protection up to four times its rated capacity, and easy operation.

Essential weighing applications at a competitive price

One second stabilization for fast and accurate results

Overload protection withstands up to four times the rated capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy