Ohaus i-D33XW150C1L7-EU Bench Electronic Scales, 60kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£1,210.18

(exc. VAT)

£1,452.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,210.18

*price indicative

RS Stock No.:
199-301
Mfr. Part No.:
30684779
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Electronic Scales

Weighing Capacity

60kg

Scale Type

Bench

Resolution

1

Parts Counting

Yes

Interface Type

Ethernet

Display Type

7 Segment LCD

Weigh Pan Length

550mm

Weighing Modes

Pound, kg, Ounce, g

Weigh Pan Height

922mm

Minimum Operating Temperature

-10°C

Weigh Pan Width

319mm

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 (pour indicateur), IEC 60529 – IP67 (pour capteur), CE, WEEE, RoHS

Net Weight

18.1kg

Model Number

i-D33XW150C1L7-EU

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Stainless Steel Bench Scales for Basic Industrial Washdown Applications are ideal for general weighing, simple counting and check weighing applications in damp environments, or when washdown cleaning is required. The Defender 3000 Series features a simple, yet rugged, stainless steel design and IP66 stainless steel indicator with tactile keys, multicolor backlit LCD display, AC or standard rechargeable battery operation and flexible mounting capabilities.

Results are clearly shown using the large, bright backlit LCD display

In Check weighing mode display changes color (yellow/green/red) to alert when within the target weight range

This tough industrial scale features a 304-stainless steel platform and frame, column and IP67 load cell

Indicator features a protected 304-stainless steel housing and mounting bracket with IP66 protection rate

Features software for Parts Counting, Check weighing and Totalization

Includes RS232 with optional USB Device or Ethernet for printing or data connectivity

Approved models are equipped with Easy Connect solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy