Ohaus i-D33XW150C1X7-EU Bench Electronic Scales, 150kg Weight Capacity, RSCAL
- RS Stock No.:
- 199-418
- Mfr. Part No.:
- 30684780
- Brand:
- Ohaus
Subtotal (1 unit)*
£1,635.45
(exc. VAT)
£1,962.54
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | £1,635.45 |
*price indicative
- RS Stock No.:
- 199-418
- Mfr. Part No.:
- 30684780
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 150kg | |
| Product Type | Electronic Scales | |
| Scale Type | Bench | |
| Resolution | 1 | |
| Parts Counting | Yes | |
| Interface Type | Ethernet | |
| Display Type | 7 Segment LCD | |
| Weigh Pan Height | 922mm | |
| Weigh Pan Length | 650mm | |
| Weighing Modes | oz, lb, g, kg, lb | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 500mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 (pour indicateur), IEC 60529 – IP67 (pour capteur), CE, WEEE, RoHS | |
| Net Weight | 31.8kg | |
| Model Number | i-D33XW150C1X7-EU | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 150kg | ||
Product Type Electronic Scales | ||
Scale Type Bench | ||
Resolution 1 | ||
Parts Counting Yes | ||
Interface Type Ethernet | ||
Display Type 7 Segment LCD | ||
Weigh Pan Height 922mm | ||
Weigh Pan Length 650mm | ||
Weighing Modes oz, lb, g, kg, lb | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 500mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 (pour indicateur), IEC 60529 – IP67 (pour capteur), CE, WEEE, RoHS | ||
Net Weight 31.8kg | ||
Model Number i-D33XW150C1X7-EU | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus i-D33XW150C1X7-EU Bench Electronic Scales, 150kg Weight Capacity
- Ohaus i-D33XW150C1X7-EU Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus i-C71M150X EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-C71M150L EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-D33XW150B1L2-EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-D33XW150C1L7-EU Bench Electronic Scales RSCAL
- Ohaus i-D33XW60C1R6-EU Bench Electronic Scales RSCAL
- Ohaus i-D33XW15B1R1-EU Bench Electronic Scales RSCAL