Ohaus i-C71M150L EU Electronic Weighing Electronic Scales, 150kg Weight Capacity, RSCAL
- RS Stock No.:
- 199-339
- Mfr. Part No.:
- 30745960
- Brand:
- Ohaus
Subtotal (1 unit)*
£585.54
(exc. VAT)
£702.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £585.54 |
*price indicative
- RS Stock No.:
- 199-339
- Mfr. Part No.:
- 30745960
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 150kg | |
| Product Type | Electronic Scales | |
| Scale Type | Electronic Weighing | |
| Resolution | 1 | |
| Display Type | 7 Segment LCD | |
| Weigh Pan Width | 190mm | |
| Weigh Pan Length | 457mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g, kg, lb, oz | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | |
| Net Weight | 14kg | |
| Model Number | i-C71M150L EU | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 150kg | ||
Product Type Electronic Scales | ||
Scale Type Electronic Weighing | ||
Resolution 1 | ||
Display Type 7 Segment LCD | ||
Weigh Pan Width 190mm | ||
Weigh Pan Length 457mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g, kg, lb, oz | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | ||
Net Weight 14kg | ||
Model Number i-C71M150L EU | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Precise Standard Scales for Dedicated Shipping Applications is designed specifically for the needs of manufacturing, distribution, and office shipping. The Courier 7000 Series features intuitive integration with PC-based shipping software so that data is captured accurately and efficiently every time.
Designed to withstand constant use from offices to distribution centers
Fast setup with connection to shipping systems like UPS & FedEx
Geocode application for local calibration adjustment
Display Hold retains weight data and presents it on a large, easily accessible backlit display
Its Weight Alert mode alerts users to packages that may be too heavy in relation to defined values
Courier 7000 can run on USB type-C or disposable battery power
Optional Ethernet, second RS232, Bluetooth/Wi-Fi, remote display, ball top and roller top for material handling efficiency are available
Related links
- Ohaus i-C71M150L EU Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus i-C71M150X EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-D33XW150B1L2-EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-C71M150X EU Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus i-D33XW150B1L2-EU Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus i-C71M150L EU Weighing Scale Weighing Scale RSCAL
- Ohaus i-C71M60L EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-C71M60R EU Electronic Weighing Electronic Scales RSCAL