Ohaus 30745961 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- RS Stock No.:
- 199-344
- Mfr. Part No.:
- 30745961
- Brand:
- Ohaus
Subtotal (1 unit)*
£852.20
(exc. VAT)
£1,022.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £852.20 |
*price indicative
- RS Stock No.:
- 199-344
- Mfr. Part No.:
- 30745961
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 150kg | |
| Scale Type | Electronic Weighing | |
| Resolution | 20 g | |
| Model Number p | 30745961 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 150kg | ||
Scale Type Electronic Weighing | ||
Resolution 20 g | ||
Model Number p 30745961 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Precise Standard Scales for Dedicated Shipping Applications is designed specifically for the needs of manufacturing, distribution, and office shipping. The Courier 7000 Series features intuitive integration with PC-based shipping software so that data is captured accurately and efficiently every time.
Designed to withstand constant use from offices to distribution centers
Fast setup with connection to shipping systems like UPS & FedEx
Geocode application for local calibration adjustment
Display Hold retains weight data and presents it on a large, easily accessible backlit display
Its Weight Alert mode alerts users to packages that may be too heavy in relation to defined values
Courier 7000 can run on USB type-C or disposable battery power
Optional Ethernet, second RS232, Bluetooth/Wi-Fi, remote display, ball top and roller top for material handling efficiency are available
Fast setup with connection to shipping systems like UPS & FedEx
Geocode application for local calibration adjustment
Display Hold retains weight data and presents it on a large, easily accessible backlit display
Its Weight Alert mode alerts users to packages that may be too heavy in relation to defined values
Courier 7000 can run on USB type-C or disposable battery power
Optional Ethernet, second RS232, Bluetooth/Wi-Fi, remote display, ball top and roller top for material handling efficiency are available
Related links
- Ohaus 30745961 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30685248 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30745960 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30684780 Bench Electronic Scales, 150kg Weight Capacity
- Ohaus 30745957 Electronic Weighing Electronic Scales, 15kg Weight Capacity
- Ohaus 30498915 Electronic Weighing Electronic Scales, 610g Weight Capacity
- Ohaus 30745959 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30745958 Electronic Weighing Electronic Scales, 60kg Weight Capacity