Ohaus i-C71M150X EU Electronic Weighing Electronic Scales, 150kg Weight Capacity, RSCAL
- RS Stock No.:
- 199-345
- Mfr. Part No.:
- 30745961
- Brand:
- Ohaus
Subtotal (1 unit)*
£747.59
(exc. VAT)
£897.11
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | £747.59 |
*price indicative
- RS Stock No.:
- 199-345
- Mfr. Part No.:
- 30745961
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 150kg | |
| Product Type | Electronic Scales | |
| Scale Type | Electronic Weighing | |
| Resolution | 1 | |
| Interface Type | RS232, Ethernet, USB, DIN, WiFi, Bluetooth | |
| Display Type | 7 Segment LCD | |
| Weigh Pan Width | 190mm | |
| Weighing Modes | kg, g, lb, oz | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 132.3mm | |
| Weigh Pan Length | 610mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | |
| Net Weight | 32kg | |
| Model Number | i-C71M150X EU | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 150kg | ||
Product Type Electronic Scales | ||
Scale Type Electronic Weighing | ||
Resolution 1 | ||
Interface Type RS232, Ethernet, USB, DIN, WiFi, Bluetooth | ||
Display Type 7 Segment LCD | ||
Weigh Pan Width 190mm | ||
Weighing Modes kg, g, lb, oz | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 132.3mm | ||
Weigh Pan Length 610mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | ||
Net Weight 32kg | ||
Model Number i-C71M150X EU | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus i-C71M150X EU Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus i-C71M150L EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-D33XW150B1L2-EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-C71M150L EU Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus i-D33XW150B1L2-EU Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus i-C71M150X EU Weighing Scale Weighing Scale RSCAL
- Ohaus i-C71M60L EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-C71M60R EU Electronic Weighing Electronic Scales RSCAL