Ohaus i-C71M60L EU Electronic Weighing Electronic Scales, 60kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£573.54

(exc. VAT)

£688.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£573.54

*price indicative

RS Stock No.:
199-362
Mfr. Part No.:
30745959
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

60kg

Product Type

Electronic Scales

Scale Type

Electronic Weighing

Resolution

10 g

Interface Type

WiFi, DIN, Bluetooth, Ethernet, RS232, USB

Display Type

7 Segment LCD

Minimum Operating Temperature

-10°C

Weigh Pan Length

457mm

Weighing Modes

oz, g, lb, kg

Weigh Pan Height

111.5mm

Weigh Pan Width

190mm

Maximum Operating Temperature

40°C

Net Weight

14kg

Standards/Approvals

IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoH

Model Number

i-C71M60L EU

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Precise Standard Scales for Dedicated Shipping Applications is designed specifically for the needs of manufacturing, distribution, and office shipping. The Courier 7000 Series features intuitive integration with PC-based shipping software so that data is captured accurately and efficiently every time.

Designed to withstand constant use from offices to distribution centers

Fast setup with connection to shipping systems like UPS & FedEx

Geocode application for local calibration adjustment

Display Hold retains weight data and presents it on a large, easily accessible backlit display

Its Weight Alert mode alerts users to packages that may be too heavy in relation to defined values

Courier 7000 can run on USB type-C or disposable battery power

Optional Ethernet, second RS232, Bluetooth/Wi-Fi, remote display, ball top and roller top for material handling efficiency are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy