Ohaus i-C52M200X EU Electronic Weighing Electronic Scales, 200kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£496.16

(exc. VAT)

£595.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£496.16

*price indicative

RS Stock No.:
199-357
Mfr. Part No.:
30745896
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Electronic Scales

Weighing Capacity

200kg

Scale Type

Electronic Weighing

Resolution

100 g

Interface Type

USB Type C

Display Type

7 Segment LCD

Weigh Pan Width

190mm

Weighing Modes

lb, kg, oz, g

Minimum Operating Temperature

-10°C

Weigh Pan Length

600mm

Weigh Pan Height

900mm

Maximum Operating Temperature

40°C

Net Weight

17.4kg

Standards/Approvals

IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS

Model Number

i-C52M200X EU

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Low-Profile Scales Ideal for General Shipping and Animal Weighing Applications feature a sturdy low-profile design with stainless steel top, making them tough enough for shipping applications, and easy to clean for small veterinary applications. Data is clearly legible on a large, bright 28 mm display, and UPS system communication protocol is included. Our proprietary Weight Alert mode will warn users if packages are too heavy, for example, to be sent by post or truck.

Easy-to-use scales for general shipping use with painted steel base

Stainless steel pan holds up to daily use and is easy to keep sanitary

Adjustable display for mounting to adapt to your workspace

The Dynamic Weighing/Display Hold application is ideal for large boxes and packages as it retains weight data on the display - also ideal for animals in veterinary use

AC adapter power included

Simple USB type C for data and power connection include UPS software protocol string

Can also run using disposable battery power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy