Ohaus NVE612 EU Electronic Weighing Electronic Scales, 610g Weight Capacity, RSCAL
- RS Stock No.:
- 199-307
- Mfr. Part No.:
- 30498915
- Brand:
- Ohaus
- RS Stock No.:
- 199-307
- Mfr. Part No.:
- 30498915
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Electronic Scales | |
| Weighing Capacity | 610g | |
| Scale Type | Electronic Weighing | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | RS232, Ethernet, USB | |
| Plug Type | AUS, EU, UK, US, KR | |
| Display Type | LCD | |
| Weigh Pan Diameter | 145mm | |
| Weigh Pan Height | 70mm | |
| Weigh Pan Length | 203mm | |
| Weigh Pan Width | 305mm | |
| Weighing Modes | Parts Counting, Check Weighing, Percentage Weighing | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1kg | |
| Standards/Approvals | IEC/EN 610101, FCC Part 15 Class B, UL Std. No. 610101, Industry Canada ICES003 Class B, CAN/CSA C22.2 No. 610101, IEC/EN 613261 Class B, WEEE/ RoHS | |
| Model Number | NVE612 EU | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Electronic Scales | ||
Weighing Capacity 610g | ||
Scale Type Electronic Weighing | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type RS232, Ethernet, USB | ||
Plug Type AUS, EU, UK, US, KR | ||
Display Type LCD | ||
Weigh Pan Diameter 145mm | ||
Weigh Pan Height 70mm | ||
Weigh Pan Length 203mm | ||
Weigh Pan Width 305mm | ||
Weighing Modes Parts Counting, Check Weighing, Percentage Weighing | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1kg | ||
Standards/Approvals IEC/EN 610101, FCC Part 15 Class B, UL Std. No. 610101, Industry Canada ICES003 Class B, CAN/CSA C22.2 No. 610101, IEC/EN 613261 Class B, WEEE/ RoHS | ||
Model Number NVE612 EU | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus NVE612 Weighing Scale Weighing Scale RSCAL
- Ohaus i-C71M60L EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-C71M60R EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-C71M150X EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-C71M150L EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-C52M200X EU Electronic Weighing Electronic Scales RSCAL
- Ohaus i-D33XW150B1L2-EU Electronic Weighing Electronic Scales RSCAL
- Ohaus NVE612 Weighing Scale Weighing Scale, 610g Weight Capacity