Ohaus NVE612 Weighing Scale Weighing Scale, 610g Weight Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-601
Mfr. Part No.:
30498880
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

610g

Scale Type

Weighing Scale

Resolution

0.01 g

Parts Counting

Yes

Interface Type

Ethernet, USB, RS232

Plug Type

AUS, US, EU, KR, UK

Display Type

LCD Backlight

Weigh Pan Length

144mm

Minimum Operating Temperature

10°C

Weigh Pan Diameter

145mm

Weighing Modes

Parts Counting, Check Weighing, Percentage Weighing

Weigh Pan Width

190mm

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 613261 Class B, CAN/CSA C22.2 No. 610101, IEC/EN 610101, Industry Canada ICES003 Class B, FCC Part 15 Class B, UL Std. No. 610101

Net Weight

1kg

Model Number

NVE612

COO (Country of Origin):
CN
The Ohaus Europe GmbH Portable balances are built for demanding classroom environments, offering superior overload protection and a stackable design. With versatile functionality, they support various applications like parts counting, percent weighing, and check weighing, making them perfect for diverse classroom needs.

Integrated overload protection system

Advanced software allows you to secure and lock the menu settings and calibration operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy