Ohaus i-D33XW60B1R1-EU Bench Electronic Scales, 60kg Weight Capacity, RSCAL
- RS Stock No.:
- 199-351
- Mfr. Part No.:
- 30685246
- Brand:
- Ohaus
Subtotal (1 unit)*
£655.05
(exc. VAT)
£786.06
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | £655.05 |
*price indicative
- RS Stock No.:
- 199-351
- Mfr. Part No.:
- 30685246
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Electronic Scales | |
| Weighing Capacity | 60kg | |
| Scale Type | Bench | |
| Resolution | 10 g | |
| Parts Counting | Yes | |
| Weighing Modes | g, kg | |
| Weigh Pan Length | 355mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 190mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 , (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | |
| Net Weight | 12.1kg | |
| Model Number | i-D33XW60B1R1-EU | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Electronic Scales | ||
Weighing Capacity 60kg | ||
Scale Type Bench | ||
Resolution 10 g | ||
Parts Counting Yes | ||
Weighing Modes g, kg | ||
Weigh Pan Length 355mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 190mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 , (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | ||
Net Weight 12.1kg | ||
Model Number i-D33XW60B1R1-EU | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus i-D33XW60B1R1-EU Bench Electronic Scales, 60kg Weight Capacity
- Ohaus i-D33XW150C1L7-EU Bench Electronic Scales RSCAL
- Ohaus i-D33XW60B1R1-EU Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW150C1L7-EU Bench Electronic Scales, 60kg Weight Capacity
- Ohaus i-D33XW60B1R1-EU Weighing Scale Weighing Scale, 1.2kg Weight Capacity
- Ohaus i-D33XW60C1R6-EU Bench Electronic Scales RSCAL
- Ohaus i-D33XW15B1R1-EU Bench Electronic Scales RSCAL
- Ohaus i-D33XW150C1X7-EU Bench Electronic Scales RSCAL