Ohaus i-D33XW60B1R1-EU Weighing Scale Weighing Scale, 1.2kg Weight Capacity, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£243.43

(exc. VAT)

£292.12

(inc. VAT)

RS Stock No.:
193-175
Mfr. Part No.:
30611714
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

1.2kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

0.1 g

Parts Counting

Yes

Interface Type

USB, RS232, Ethernet

Display Type

LCD Backlight

Plug Type

Type G - British 3-Pin

Minimum Operating Temperature

-10°C

Weigh Pan Length

190mm

Weigh Pan Width

900mm

Maximum Operating Temperature

40°C

Net Weight

1.5kg

Standards/Approvals

IEC/EN 61010-1, : IEC/EN 61326-1 Classe B, environnements de base, FCC Partie 15 Classe B, Canada ICES-003 Classe B, CE

Model Number

i-D33XW60B1R1-EU

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Portable Balance is designed to offer an exceptional price-performance ratio for general weighing applications in laboratories, industrial, and educational settings. Ruggedly constructed and multifunctional, the Navigator is a powerful balance that handles a wide range of weighing tasks. It features fast stabilization time, overload protection up to four times its rated capacity, and easy operation. (Alkaline battery included)

Essential weighing applications at a competitive price

One second stabilization for fast and accurate results

Overload protection withstands up to four times the rated capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy