Kern PCB 1000-2-2023e Precision Balance Weighing Scale, 1.2kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 275-3863
- Mfr. Part No.:
- PCB 1000-2-2023e
- Brand:
- Kern
Subtotal (1 unit)*
£393.52
(exc. VAT)
£472.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £393.52 |
*price indicative
- RS Stock No.:
- 275-3863
- Mfr. Part No.:
- PCB 1000-2-2023e
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1.2kg | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Plug Type | Europe, UK, US | |
| Model Number p | PCB 1000-2-2023e | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1.2kg | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Plug Type Europe, UK, US | ||
Model Number p PCB 1000-2-2023e | ||
- COO (Country of Origin):
- CN
The Kern Precision balance having Single-range balance. It has strain gauge weighing system and capacity 1200 g. It has LCD display with screen size 89x30 mm. The weighing plate is made of stainless steel.
Number of keys for operation 5
Auto-off interval(s) in mains power mode
Percentage determination
Counting function
Tolerance weighing
Auto-off interval(s) in mains power mode
Percentage determination
Counting function
Tolerance weighing
Related links
- Kern PCB 1000-2-2023e Precision Balance Weighing Scale, 1.2kg Weight Capacity
- Kern PCB 300-2-2023e Precision Balance Weighing Scale With RS Calibration
- Kern PCB 3000-2-2023e Precision Balance Weighing Scale With RS Calibration
- Kern PCB 300-2-2023e Precision Balance Weighing Scale, 300g Weight Capacity
- Kern PCB 3000-2-2023e Precision Balance Weighing Scale, 3.6kg Weight Capacity
- Kern PCB 1000-2 Precision Balance Weighing Scale With RS Calibration
- Kern PCB 2000-1-2023e Precision Balance Weighing Scale With RS Calibration
- Kern PCB 6000-1-2023e Precision Balance Weighing Scale With RS Calibration
