Ohaus NVT4201 Weighing Scale Weighing Scale, 1.2kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£291.66

(exc. VAT)

£349.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£291.66

*price indicative

RS Stock No.:
141-652
Mfr. Part No.:
30456387
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

1.2kg

Scale Type

Weighing Scale

Resolution

0.1 g

Parts Counting

Yes

Interface Type

USB, Ethernet, RS232

Display Type

LCD

Plug Type

UK

Minimum Operating Temperature

10°C

Weigh Pan Width

300mm

Weigh Pan Height

70mm

Weigh Pan Length

230mm

Weighing Modes

Check Weighing, Parts Counting, Percentage Weighing

Maximum Operating Temperature

40°C

Net Weight

32kg

Standards/Approvals

IEC/EN 61010-1, IEC/EN 61326-1 Classe B, environnements de base, FCC Partie 15 Classe B, Canada ICES-003 Classe B, CE

Model Number

NVT4201

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH raises the bar in price-performance ratio with the newly-designed Navigator series which is perfect for general weighing applications in laboratory, industrial and education settings. Ruggedly constructed and multifunctional, the Navigator's a powerful balance that can handle a diverse range of weighing applications with features such as fast stabilization time, overload protection at four times its rated capacity, and easy operation. (Alkaline battery included)

Backlit liquid crystal display

RS232 interface

Slip-resistant and adjustable feet

Transportation lock

Auto shut-off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy