Ohaus NVT4201 Weighing Scale Weighing Scale, 4200g Weight Capacity, With RS Calibration
- RS Stock No.:
- 141-779
- Mfr. Part No.:
- 30456390
- Brand:
- Ohaus
Subtotal (1 unit)*
£309.41
(exc. VAT)
£371.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £309.41 |
*price indicative
- RS Stock No.:
- 141-779
- Mfr. Part No.:
- 30456390
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 4200g | |
| Scale Type | Weighing Scale | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Model Number p | NVT4201 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 4200g | ||
Scale Type Weighing Scale | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Model Number p NVT4201 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH raises the bar in price-performance ratio with the newly-designed Navigator series which is perfect for general weighing applications in laboratory, industrial and education settings. Ruggedly constructed and multifunctional, the Navigator's a powerful balance that can handle a diverse range of weighing applications with features such as fast stabilization time, overload protection at four times its rated capacity, and easy operation.
Backlit liquid crystal display
RS232 interface
Slip-resistant and adjustable feet
Transportation lock
Auto shut-off
RS232 interface
Slip-resistant and adjustable feet
Transportation lock
Auto shut-off
Related links
- Ohaus NVT4201 Weighing Scale Weighing Scale, 4200g Weight Capacity
- Ohaus NVT4201 Weighing Scale Weighing Scale, 4.2kg Weight Capacity
- Ohaus NV1201 Weighing Scale Weighing Scale With RS Calibration
- Ohaus CX621 Weighing Scale Weighing Scale With RS Calibration
- Ohaus CX5200 Weighing Scale Weighing Scale With RS Calibration
- Ohaus NV1202 Weighing Scale Weighing Scale With RS Calibration
- Ohaus CX2200 Weighing Scale Weighing Scale With RS Calibration
- Ohaus CX221 Weighing Scale Weighing Scale With RS Calibration