Ohaus AX4202/E Weighing Scale Weighing Scale, 4.2kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£1,938.71

(exc. VAT)

£2,326.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,938.71

*price indicative

RS Stock No.:
199-571
Mfr. Part No.:
30122617
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

4.2kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

0.01 g

Parts Counting

Yes

Interface Type

USB, USB Host, RS232

Plug Type

AC Adapter

Display Type

Graphic LCD

Weighing Modes

Display Hold, Check Weighing, Percentage Weighing, Dynamic, Batch Printing, Formulation, Totalization, Density Determination, Parts Counting

Weigh Pan Length

195mm

Weigh Pan Diameter

90mm

Weigh Pan Width

175mm

Minimum Operating Temperature

10°C

Maximum Operating Temperature

30°C

Standards/Approvals

OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS

Net Weight

5.8kg

Model Number

AX4202/E

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Adventurer precision analytical balance offers the ideal balance between inventive features and simple, functional weighing capabilities. The Adventurer from Ohaus Europe GmbH incorporates all the applications required for routine weighing and measuring activities. With a colour touch screen, three levels of user management to meet GLP/GMP compliance requirements, two USB ports and much more, the Adventurer is the most complete scale in its class.

Adventurer balances feature a color touchscreen

Durable construction

Internal auto-cal system for automatic calibration weight validation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy