Ohaus NVT4201 Weighing Scale Weighing Scale, 4.2kg Weight Capacity

Subtotal (1 unit)*

£313.59

(exc. VAT)

£376.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£313.59

*price indicative

RS Stock No.:
193-128
Mfr. Part No.:
30611716
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

4.2kg

Scale Type

Weighing Scale

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

Yes

Plug Type

Type G - British 3-pin

Model Number p

NVT4201

COO (Country of Origin):
CN
The Ohaus Europe GmbH Portable Balance is designed to offer an exceptional price-performance ratio for general weighing applications in laboratories, industrial, and educational settings. Ruggedly constructed and multifunctional, the Navigator is a powerful balance that handles a wide range of weighing tasks. It features fast stabilization time, overload protection up to four times its rated capacity, and easy operation.

Essential weighing applications at a competitive price
One second stabilization for fast and accurate results
Overload protection withstands up to four times the rated capacity

Related links