Ohaus AX4202M Weighing Scale Weighing Scale, 4.2kg Weight Capacity, RSCAL
- RS Stock No.:
- 199-520
- Mfr. Part No.:
- 30100628
- Brand:
- Ohaus
Subtotal (1 unit)*
£2,586.93
(exc. VAT)
£3,104.32
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | £2,586.93 |
*price indicative
- RS Stock No.:
- 199-520
- Mfr. Part No.:
- 30100628
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 4.2kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | USB Host, RS232, USB | |
| Plug Type | AC Adapter | |
| Display Type | Graphic LCD | |
| Weighing Modes | Percentage Weighing, Batch Printing, Parts Counting, Formulation, Display Hold, Density Determination, Totalization, Dynamic, Check Weighing | |
| Weigh Pan Length | 195mm | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 175mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | |
| Net Weight | 5.8kg | |
| Model Number | AX4202M | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 4.2kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type USB Host, RS232, USB | ||
Plug Type AC Adapter | ||
Display Type Graphic LCD | ||
Weighing Modes Percentage Weighing, Batch Printing, Parts Counting, Formulation, Display Hold, Density Determination, Totalization, Dynamic, Check Weighing | ||
Weigh Pan Length 195mm | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 175mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | ||
Net Weight 5.8kg | ||
Model Number AX4202M | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus AX4202M Weighing Scale Weighing Scale, 4.2kg Weight Capacity
- Ohaus NVT4201 Weighing Scale Weighing Scale RSCAL
- Ohaus AX4202 Weighing Scale Weighing Scale RSCAL
- Ohaus SKX2201 EU Weighing Scale Weighing Scale RSCAL
- Ohaus AX4202/E Weighing Scale Weighing Scale RSCAL
- Ohaus NVT4201 Weighing Scale Weighing Scale, 4.2kg Weight Capacity
- Ohaus SKX2201 EU Weighing Scale Weighing Scale, 4.2kg Weight Capacity
- Ohaus AX4202 Weighing Scale Weighing Scale, 4.2kg Weight Capacity