Ohaus NV1202 Weighing Scale Weighing Scale, 1.2kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£344.49

(exc. VAT)

£413.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£344.49

*price indicative

RS Stock No.:
193-122
Mfr. Part No.:
30615845
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

1.2kg

Scale Type

Weighing Scale

Resolution

0.01 g

Calibrated

RSCAL

Parts Counting

Yes

Plug Type

Type G - British 3-pin

Model Number p

NV1202

COO (Country of Origin):
CN
The Ohaus Europe GmbH Portable Balance is designed to offer an exceptional price-performance ratio for general weighing applications in laboratories, industrial, and educational settings. Ruggedly constructed and multifunctional, the Navigator is a powerful balance that handles a wide range of weighing tasks. It features fast stabilization time, overload protection up to four times its rated capacity, and easy operation.

Essential weighing applications at a competitive price
One second stabilization for fast and accurate results
Overload protection withstands up to four times the rated capacity

Related links