Kern EFS 2000-0 Compact Balance Weighing Scale, 2.2kg Weight Capacity
- RS Stock No.:
- 862-616
- Mfr. Part No.:
- EFS 2000-0
- Brand:
- Kern
Subtotal (1 unit)*
£47.25
(exc. VAT)
£56.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.25 |
*price indicative
- RS Stock No.:
- 862-616
- Mfr. Part No.:
- EFS 2000-0
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 2.2kg | |
| Product Type | Weighing Scale | |
| Scale Type | Compact Balance | |
| Resolution | 2.2 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weigh Pan Height | 10mm | |
| Weigh Pan Width | 130mm | |
| Weighing Modes | dwt, g, gn, lb, oz, ozt | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Length | 125mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 550g | |
| Model Number | EFS 2000-0 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 2.2kg | ||
Product Type Weighing Scale | ||
Scale Type Compact Balance | ||
Resolution 2.2 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weigh Pan Height 10mm | ||
Weigh Pan Width 130mm | ||
Weighing Modes dwt, g, gn, lb, oz, ozt | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Length 125mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 550g | ||
Model Number EFS 2000-0 | ||
- COO (Country of Origin):
- CN
The Kern balance is a perfect solution for experimental teaching, is designed for ease of use, Compact storage, and stackable convenience.
LCD display with a 55x23 mm screen for clear visibility
Manufactured with a robust plastic housing and weighing plate
Weighing capacity of up to 2200 g with a readability of 1 g
Manual tare function allowing for versatile weighing options
Equipped with an auto-off feature for battery conservation
Related links
- Kern EFS 2000-0S05 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Kern EFS 2000-0S05 Weighing Scale Weighing Scale RSCAL
- Kern EFS 5000-0 Compact Balance Weighing Scale, 5.2kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 2.2kg Weight Capacity
- Kern PDS 2000-2 Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern PDT 2000-2 Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern EW 2200-2NM Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern PES 2200-2M Precision Balance Weighing Scale, 2.2kg Weight Capacity
