Kern PDT 2000-2 Precision Balance Weighing Scale, 2.2 Weight Capacity
- RS Stock No.:
- 619-304
- Mfr. Part No.:
- PDT 2000-2
- Brand:
- Kern
Subtotal (1 unit)*
£1,249.95
(exc. VAT)
£1,499.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,249.95 |
*price indicative
- RS Stock No.:
- 619-304
- Mfr. Part No.:
- PDT 2000-2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 2.2 | |
| Scale Type | Precision Balance | |
| Resolution | 220.000 | |
| Model Number p | PDT 2000-2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 2.2 | ||
Scale Type Precision Balance | ||
Resolution 220.000 | ||
Model Number p PDT 2000-2 | ||
- COO (Country of Origin):
- CN
The Kern Precision balance is a device with flexible functionality and a touch-enabled LCD display with backlight for enhanced user interaction. The display measures 140x48 mm, features 7 segments, and has 20 mm high digits. The user interface supports both English and symbol languages for intuitive operation.
Level indicator
Levelling feet adjustable
CE mark
Levelling feet adjustable
CE mark
Related links
- Kern PDS 2000-2 Precision Balance Weighing Scale, 2.2 Weight Capacity
- Kern PDT 4000-2 Precision Balance Weighing Scale, 4.2 Weight Capacity
- Kern PDT 6000-2 Precision Balance Weighing Scale, 6.2 Weight Capacity
- Kern EMB 2000-2 Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern EMB 2000-2 Precision Balance Weighing Scale With RS Calibration
- Kern PDT 600-3 Precision Balance Weighing Scale, 620 Weight Capacity
- Kern PDT 1000-3 Precision Balance Weighing Scale, 1 Weight Capacity
- Kern PDT 300-3 Precision Balance Weighing Scale, 320 Weight Capacity
