Kern PDT 6000-2 Precision Balance Weighing Scale, 6.2kg Weight Capacity

Subtotal (1 unit)*

£1,647.94

(exc. VAT)

£1,977.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,647.94

*price indicative

RS Stock No.:
619-307
Mfr. Part No.:
PDT 6000-2
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

6.2kg

Scale Type

Precision Balance

Resolution

620.000 %

Parts Counting

Yes

Interface Type

USB, RS232

Plug Type

US, EU, UK, AUS, CH

Display Type

LCD

Weighing Modes

tl (Tw), lb, dwt, oz, ozt, gn, ct, g

Minimum Operating Temperature

15°C

Weigh Pan Width

185mm

Weigh Pan Length

185mm

Maximum Operating Temperature

25°C

Net Weight

6kg

Standards/Approvals

CE mark

Model Number

PDT 6000-2

COO (Country of Origin):
CN
The Kern Precision balance is a device with flexible functionality and a touch-enabled LCD display with backlight for enhanced user interaction. The display measures 140x48 mm, features 7 segments, and has 20 mm high digits. The user interface supports both English and symbol languages for intuitive operation.

Level indicator

Levelling feet adjustable

CE mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy