Kern PES 6200-2M Precision Balance Weighing Scale, 6.2kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

£1,299.95

(exc. VAT)

£1,559.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,299.95

*price indicative

RS Stock No.:
920-129
Mfr. Part No.:
PES 6200-2M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

6.2kg

Product Type

Weighing Scale

Scale Type

Precision Balance

Resolution

620

Parts Counting

Yes

Interface Type

Digital I/O, RS232

Display Type

VFD

Plug Type

AUS, CH, Euro, UK, US

Weigh Pan Width

200mm

Weighing Modes

ct, g, kg

Weigh Pan Length

200mm

Minimum Operating Temperature

10°C

Maximum Operating Temperature

30°C

Net Weight

4.247kg

Standards/Approvals

CE

Model Number

PES 6200-2M

COO (Country of Origin):
JP
The Kern laboratory and industrial precision scale offers impeccable accuracy for weighing heavy items in various settings. Its Durable construction and user-friendly display make it an essential tool for precise measurements.

Fluorescent display with a self-luminous LED backlight for clear visibility

Adjustable levelling feet ensure stability on uneven surfaces

Single-range balance with a maximum weighing capacity of 6200 g

Tare function and percentage determination facilitate various weighing tasks

Compact dimensions housing fits comfortably in laboratory or industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy