Ohaus NVT6201 EU Precision Balance Weighing Scale, 6.2kg Weight Capacity
- RS Stock No.:
- 930-398
- Mfr. Part No.:
- 30456391
- Brand:
- Ohaus
Subtotal (1 unit)*
£309.04
(exc. VAT)
£370.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £309.04 |
*price indicative
- RS Stock No.:
- 930-398
- Mfr. Part No.:
- 30456391
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6.2kg | |
| Scale Type | Precision Balance | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Display Type | LCD | |
| Plug Type | EU | |
| Weighing Modes | Parts Counting | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 240mm | |
| Weigh Pan Height | 74mm | |
| Weigh Pan Length | 250mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 1.5kg | |
| Model Number | NVT6201 EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 6.2kg | ||
Scale Type Precision Balance | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Display Type LCD | ||
Plug Type EU | ||
Weighing Modes Parts Counting | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 240mm | ||
Weigh Pan Height 74mm | ||
Weigh Pan Length 250mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 1.5kg | ||
Model Number NVT6201 EU | ||
- COO (Country of Origin):
- CN
The Ohaus portable balance delivers precision weighing capabilities in a Compact and versatile design, making it an Ideal choice for a variety of general weighing applications.
One-second stabilization ensures Rapid and accurate measurements
Overload protection withstands loads up to four times the rated capacity
User-selectable calibration enhances adaptability for various tasks
Multiple connectivity options facilitate seamless data logging and transfer
Related links
- Kern PLJ 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PES 6200-2M Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern EW 6200-2NM Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PDT 6000-2 Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PDS 6000-2 Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Ohaus SKX622 EU Precision Balance Electronic Scales, 6.2kg Weight Capacity
- Ohaus SKX622 EU Precision Balance Electronic Scales RSCAL
- Ohaus SKX622 EU Weighing Scale Weighing Scale, 6.2kg Weight Capacity