Ohaus i-C52M50L Weighing Scale Weighing Scale, 50kg Weight Capacity
- RS Stock No.:
- 270-715
- Mfr. Part No.:
- 30745893
- Brand:
- Ohaus
Subtotal (1 unit)*
£469.03
(exc. VAT)
£562.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £469.03 |
*price indicative
- RS Stock No.:
- 270-715
- Mfr. Part No.:
- 30745893
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 50kg | |
| Scale Type | Weighing Scale | |
| Resolution | 20 g | |
| Calibrated | RSCAL | |
| Parts Counting | No | |
| Plug Type | Type C - European Plug | |
| Weighpan Dimensions | 520 x 400 x 52.9mm | |
| Model Number p | i-C52M50L | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 50kg | ||
Scale Type Weighing Scale | ||
Resolution 20 g | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Plug Type Type C - European Plug | ||
Weighpan Dimensions 520 x 400 x 52.9mm | ||
Model Number p i-C52M50L | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Shipping Scales feature a sturdy low profile design with stainless steel top, making them tough enough for shipping applications, and easy to clean for small veterinary applications. Data is clearly legible on a large, bright 28 mm display, and UPS system communication protocol is included. Our proprietary Weight Alert mode will warn users if packages are too heavy, for example, to be sent by post or truck.
Easy to use
Stainless steel pan holds up to daily use
AC adapter power included
Simple USB type C for data and power connection
Stainless steel pan holds up to daily use
AC adapter power included
Simple USB type C for data and power connection
Related links
- Ohaus i-C52M50L Weighing Scale Weighing Scale, 50kg Weight Capacity
- Ohaus i-C52M50R Weighing Scale Weighing Scale, 50kg Weight Capacity
- Kern Weighing Scale, 50kg Weight Capacity
- Kern ECE 50K20 Bench Weighing Scale, 50kg Weight Capacity
- Adam Equipment Co Ltd SHS 50 Hanging Weighing Scale With RS Calibration
- Kern CH 50K100 Hanging Weighing Scale With RS Calibration
- Kern ECE 50K20 Bench Weighing Scale With RS Calibration
- Kern HCB 50 K100 Hanging Weighing Scale With RS Calibration