RS PRO Hanging Weighing Scale, 50kg Weight Capacity, RSCAL
- RS Stock No.:
- 487-318
- Brand:
- RS PRO
Subtotal (1 unit)*
£168.20
(exc. VAT)
£201.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 213 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.20 |
*price indicative
- RS Stock No.:
- 487-318
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 50kg | |
| Scale Type | Hanging | |
| Resolution | 100 g | |
| Parts Counting | No | |
| Display Type | LCD | |
| Weigh Pan Length | 178mm | |
| Weighing Modes | Animal Weighing | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Height | 30mm | |
| Weigh Pan Width | 90mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 250g | |
| Standards/Approvals | RoHS, CE | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Weighing Scale | ||
Weighing Capacity 50kg | ||
Scale Type Hanging | ||
Resolution 100 g | ||
Parts Counting No | ||
Display Type LCD | ||
Weigh Pan Length 178mm | ||
Weighing Modes Animal Weighing | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Height 30mm | ||
Weigh Pan Width 90mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 250g | ||
Standards/Approvals RoHS, CE | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hanging Weighing Scale, 50 kg Weight Capacity
For reliable and precise weighing, choose RS PRO hanging weighing scales. These compact and highly accurate tools are engineered to deliver consistent measurements with every use.
Designed for maximum versatility, these scales feature manual hold, auto hold, and peak hold functions, making them ideal for various applications. The large, easy-to-read LCD ensures that measurements are clear and accessible. At the same time, the auto-off function helps conserve battery life by automatically powering down the scale after 3 minutes of inactivity.
The durable stainless-steel hook provides secure attachment, ensuring safe and accurate weighing. Additionally, the built-in 100 cm extractable tape measure offers added convenience for taking extra measurements whenever needed.
Features and Benefits
Variants Available Separately
Applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Hanging Weighing Scale, 50kg Weight Capacity
- Adam SHS 50 Hanging Weighing Scale RSCAL
- Kern CH 50K50 Hanging Weighing Scale RSCAL
- Kern HCN 50K100IP Hanging Weighing Scale RSCAL
- Kern CH 50K100 Hanging Weighing Scale RSCAL
- Kern HCB 50 K100 Hanging Weighing Scale RSCAL
- RS PRO Hanging Weighing Scale RSCAL
- Adam SHS 50 Hanging Weighing Scale, 50kg Weight Capacity