Kern HCN 50K100IP Hanging Weighing Scale, 50kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 703-0405
- Mfr. Part No.:
- HCN 50K100IP
- Brand:
- Kern
Subtotal (1 unit)*
£202.63
(exc. VAT)
£243.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.63 |
*price indicative
- RS Stock No.:
- 703-0405
- Mfr. Part No.:
- HCN 50K100IP
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 50kg | |
| Scale Type | Hanging | |
| Resolution | 100 g | |
| Calibrated | RSCAL | |
| Parts Counting | No | |
| Net Weight | 0.8kg | |
| Model Number p | HCN 50K100IP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 50kg | ||
Scale Type Hanging | ||
Resolution 100 g | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Net Weight 0.8kg | ||
Model Number p HCN 50K100IP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HCN Series Stainless Steel Hanging Scales
All stainless steel construction hanging scales
Heavy duty & easy to clean
IP65 waterproof
Multi data hold function: hold for 5 seconds; hold until key pressed
Hold function activated either by pressing HOLD key or when the weighing value is stable
Peak hold of highest load value
Adjusting program: For quick setting of the balance accuracy.
(External adjusting weight required)
Weighing Units: kg,lb,N
Tare function
Stainless steel snap link with safety catch and 15mm aperture
Stainless steel S-hook with 25mm aperture
Auto power down after 3 mins without a change of load
Battery life typically 200 Hours
Heavy duty & easy to clean
IP65 waterproof
Multi data hold function: hold for 5 seconds; hold until key pressed
Hold function activated either by pressing HOLD key or when the weighing value is stable
Peak hold of highest load value
Adjusting program: For quick setting of the balance accuracy.
(External adjusting weight required)
Weighing Units: kg,lb,N
Tare function
Stainless steel snap link with safety catch and 15mm aperture
Stainless steel S-hook with 25mm aperture
Auto power down after 3 mins without a change of load
Battery life typically 200 Hours
Supplied with
2 x AA batteries and instructions manual
Related links
- Kern HCN 50K100IP Hanging Weighing Scale, 50kg Weight Capacity
- Kern HCB 50K20 Hanging Weighing Scale With RS Calibration
- Kern HCB 50K20 Hanging Weighing Scale With DKD Calibration
- Kern CH 50K50 Hanging Weighing Scale With RS Calibration
- Kern CH 50K100 Hanging Weighing Scale With RS Calibration
- Kern HCB 50K20 Hanging Weighing Scale, 50kg Weight Capacity
- Kern HCB 50K20+C Hanging Weighing Scale, 50kg Weight Capacity PreCal
- Kern HCB 50 K100 Hanging Weighing Scale, 50kg Weight Capacity
