Adam Equipment Co Ltd SHS 50 Hanging Weighing Scale, 50kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£343.39

(exc. VAT)

£412.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£343.39

*price indicative

RS Stock No.:
126-0501
Mfr. Part No.:
SHS 50
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

10 g

Calibrated

RSCAL

Parts Counting

No

Plug Type

Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

Net Weight

2kg

Model Number p

SHS 50

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
GB

SHS Series Crane Scales


Adam’s SHS series are tough, durable crane scales for suspended weighing of awkward or heavy loads. Each model features a large rotating plated steel hook and shackle with safety catch, and bright LED display for easy viewing of weight readings. Remote included for operation from a distance.

SHS 50 features 50kg capacity, the SHS 150 a 150kg capacity, and the SHS 300 a 300kg capacity.

Features and Benefits


Selectable readability for different environments
Large red LED display
Remote control for easy operation
Robust polycarbonate housing
Colour coded, sealed keypad
Powered by 4xx AA batteries
Full range tare
Simple user-friendly operation

Model


SHS 50 (50kg capacity), SHS 150 (150kg capacity) and SHS 300 (300kg capacity)

Application Information


Suspended weighing of heavy loads
Ensuring cranes are not overloaded

Related links