Kern HCB 50K20 Hanging Weighing Scale, 50kg Weight Capacity, With DKD Calibration
- RS Stock No.:
- 228-1932
- Mfr. Part No.:
- HCB 50K20 +CAL
- Brand:
- Kern
Subtotal (1 unit)*
£271.15
(exc. VAT)
£325.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.15 |
*price indicative
- RS Stock No.:
- 228-1932
- Mfr. Part No.:
- HCB 50K20 +CAL
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 50kg | |
| Scale Type | Hanging | |
| Resolution | 20 g | |
| Calibrated | DKDCAL | |
| Parts Counting | No | |
| Model Number p | HCB 50K20 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 50kg | ||
Scale Type Hanging | ||
Resolution 20 g | ||
Calibrated DKDCAL | ||
Parts Counting No | ||
Model Number p HCB 50K20 | ||
- COO (Country of Origin):
- CN
Related links
- Kern HCB 50K20 Hanging Weighing Scale With RS Calibration
- Kern HCB 50K20 Hanging Weighing Scale, 50kg Weight Capacity
- Kern HCB 50K20+C Hanging Weighing Scale, 50kg Weight Capacity PreCal
- Kern HCB 50 K100 Hanging Weighing Scale With RS Calibration
- Kern HCB 50 K100 Hanging Weighing Scale, 50kg Weight Capacity
- Kern CH 15K20 Hanging Weighing Scale With DKD Calibration
- Kern HCN 200K500IP Hanging Weighing Scale With DKD Calibration
- Kern HCB 200 K500 Hanging Weighing Scale With RS Calibration
