Kern HCB 50K20 Hanging Weighing Scale, 50kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 794-0703
- Mfr. Part No.:
- HCB 50K20
- Brand:
- Kern
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-0703
- Mfr. Part No.:
- HCB 50K20
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 50kg | |
| Scale Type | Hanging | |
| Resolution | 20 g | |
| Calibrated | RSCAL | |
| Net Weight | 0.4kg | |
| Model Number p | HCB 50K20 | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 50kg | ||
Scale Type Hanging | ||
Resolution 20 g | ||
Calibrated RSCAL | ||
Net Weight 0.4kg | ||
Model Number p HCB 50K20 | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
- COO (Country of Origin):
- CN
HCB Series Hanging Scale
Professional range of the HCB Series hanging scales.
S-Hook stainless steel.
Multi data hold function.
Auto Off function.
Case Material: Plastic
LCD Display.
Multi data hold function.
Auto Off function.
Case Material: Plastic
LCD Display.
Related links
- Kern HCB 50K20 Hanging Weighing Scale, 50kg Weight Capacity
- Kern HCB 50K20 Hanging Weighing Scale With DKD Calibration
- Kern HCB 50K20+C Hanging Weighing Scale, 50kg Weight Capacity PreCal
- Kern HCB 50 K100 Hanging Weighing Scale, 50kg Weight Capacity
- Kern HCB 50 K100 Hanging Weighing Scale With RS Calibration
- Kern CH 50K50 Hanging Weighing Scale With RS Calibration
- Kern HCN 50K100IP Hanging Weighing Scale With RS Calibration
- Kern CH 50K100 Hanging Weighing Scale With RS Calibration
