Kern ECE 50K20 Bench Weighing Scale, 50kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£168.45

(exc. VAT)

£202.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.45

*price indicative

RS Stock No.:
192-6450
Mfr. Part No.:
ECE 50K-2N
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

50kg

Scale Type

Bench

Calibrated

RSCAL

Weighpan Length

260mm

Weighpan Width

320mm

Net Weight

1.5kg

Model Number p

ECE 50K20

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN

ECE Series Platform Scales


The ECE series form Kern is a range of economical Platform Scales. Featuring a compact, flat construction and battery operation. The ECE series of Platform Scales are suitable for all your high mobility needs.

Features and Benefits:


3 models available: up to 50kg
Large weighing plate
Fast display
Plastic weigh weighing plate
Convenient 2-key operation
Adjusting program CAL
Large backlit LCD display
Optional battery operation - 6 x 1.5 V AA

Related links