Kern EVB-N Bench Weighing Scale, 50kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£189.05

(exc. VAT)

£226.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.05

*price indicative

RS Stock No.:
180-5341
Mfr. Part No.:
ECB 50K-2N
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

50kg

Scale Type

Bench

Resolution

20 g

Calibrated

RSCAL

Weighpan Length

320mm

Weighpan Width

300mm

Weighpan Height

60mm

Net Weight

2.5kg

Model Number p

EVB-N

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

COO (Country of Origin):
CN
High mobility: Battery operation, compact, flat construction and low weight make this scale ideal for the use in several locations
Particularly flat design
Very fast display: steady weight values within 2 sec
Simple and convenient 2-key operation
Adjusting program CAL, external test weights at an additional price

Plain, mobile, uncomplicated

High mobility: Battery operation, compact, flat construction and low weight make this scale ideal for the use in several locations
Particularly flat design
Very fast display: steady weight values within 2 sec
Simple and convenient 2-key operation

Related links