Kern EVB-N Bench Weighing Scale, 20kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£185.09

(exc. VAT)

£222.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.09

*price indicative

RS Stock No.:
180-5340
Mfr. Part No.:
ECB 20K-2N
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

20kg

Scale Type

Bench

Resolution

10 g

Calibrated

RSCAL

Weighpan Length

320mm

Weighpan Width

300mm

Weighpan Height

60mm

Net Weight

2.5kg

Model Number p

EVB-N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN

Kern Bench Weighing Scale


The Kern bench scales have a weighing range of 0kg to 20kg. This weighing scale with high mobility due to battery operation, compact, flat construction and low weight, making it ideal for the use in several locations. It has a very fast display: steady weight values within two sec. It is a plain, mobile and uncomplicated device with a simple and convenient two-key operation. External test weights are available at an additional price.

Features and Benefits


• Adjusting program (CAL)
• Battery operation
• Strain gauge
•Simple and convenient 2-key operation
•External universal mains adapter

Applications


• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory

Related links