Kern EVB-N Bench Weighing Scale, 20kg Weight Capacity
- RS Stock No.:
- 180-5337
- Mfr. Part No.:
- ECB 20K-2N
- Brand:
- Kern
Subtotal (1 unit)*
£136.05
(exc. VAT)
£163.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.05 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 180-5340
Each
£185.09
(exc. VAT)
£222.11
(inc. VAT)
- RS Stock No.:
- 180-5337
- Mfr. Part No.:
- ECB 20K-2N
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 20kg | |
| Scale Type | Bench | |
| Resolution | 10 g | |
| Weighpan Length | 320mm | |
| Weighpan Width | 300mm | |
| Weighpan Height | 60mm | |
| Net Weight | 2.5kg | |
| Model Number p | EVB-N | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 20kg | ||
Scale Type Bench | ||
Resolution 10 g | ||
Weighpan Length 320mm | ||
Weighpan Width 300mm | ||
Weighpan Height 60mm | ||
Net Weight 2.5kg | ||
Model Number p EVB-N | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +35°C | ||
- COO (Country of Origin):
- CN
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 20kg. This weighing scale with high mobility due to battery operation, compact, flat construction and low weight, making it ideal for the use in several locations. It has a very fast display: steady weight values within two sec. It is a plain, mobile and uncomplicated device with a simple and convenient two-key operation. External test weights are available at an additional price.
Features and Benefits
• Adjusting program (CAL)
• Battery operation
• Strain gauge
•Simple and convenient 2-key operation
•External universal mains adapter
• Battery operation
• Strain gauge
•Simple and convenient 2-key operation
•External universal mains adapter
Applications
• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
Related links
- Kern EVB-N Bench Weighing Scale With RS Calibration
- Kern EVB-N Bench Weighing Scale, 50kg Weight Capacity
- Kern EVB-N Bench Weighing Scale With RS Calibration
- Kern ECE 20K-2N Bench Weighing Scale, 20kg Weight Capacity
- Kern ECE 20K-2N+C Bench Weighing Scale, 20kg Weight Capacity PreCal
- Kern EVB-N Bench Weighing Scale, 10kg Weight Capacity
- Kern ECE 20K-2N Bench Weighing Scale With RS Calibration
- Kern EVB-N Bench Weighing Scale With RS Calibration

