Kern SFB 20K2HIP Platform Weighing Scale, 20kg Weight Capacity
- RS Stock No.:
- 921-048
- Mfr. Part No.:
- SFB 20K2HIP
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£716.64
(exc. VAT)
£859.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £716.64 |
*price indicative
- RS Stock No.:
- 921-048
- Mfr. Part No.:
- SFB 20K2HIP
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 20kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 10.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Display Type | LCD | |
| Plug Type | CH | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g | |
| Weigh Pan Width | 240mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 107mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 8kg | |
| Standards/Approvals | CE | |
| Model Number | SFB 20K2HIP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 20kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 10.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Display Type LCD | ||
Plug Type CH | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g | ||
Weigh Pan Width 240mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 107mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 8kg | ||
Standards/Approvals CE | ||
Model Number SFB 20K2HIP | ||
- COO (Country of Origin):
- CN
The Kern stainless steel platform scale designed for high-precision weighing, featuring robust IP65/IP67 protection and an elevated display, making it suitable for both industrial and commercial environments.
IP65/IP67 rated for reliable protection against dust and water ingress
Stainless steel construction ensures durability and easy cleaning
Load capacity of 20 kg with a readability of 0.002 kg for precise measurements
LCD display includes backlight for improved visibility in various lighting conditions
Adjustable levelling feet facilitate stable placement on uneven surfaces
Related links
- Kern DS 20K0.1 Platform Weighing Scale, 20kg Weight Capacity
- Kern DS 20K0.1+C Platform Weighing Scale, 20kg Weight Capacity
- Kern ECE 20K-2N Bench Weighing Scale, 20kg Weight Capacity
- Kern ECE 20K-2N Bench Weighing Scale RSCAL
- Kern HCB 20K10 Hanging Weighing Scale, 20kg Weight Capacity
- Kern 572-55 Precision Balance Weighing Scale, 20kg Weight Capacity
- Kern EVB-N Bench Weighing Scale, 20kg Weight Capacity
- Kern HCB 20K10 Hanging Weighing Scale RSCAL
